
C1005X5R1C225K050EC | |
|---|---|
DigiKey Part Number | 445-C1005X5R1C225K050ECTR-ND - Tape & Reel (TR) 445-C1005X5R1C225K050ECCT-ND - Cut Tape (CT) 445-C1005X5R1C225K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C225K050EC |
Description | COMMERCIAL GRADE,0402,X5R,16V,2. |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09800 | Fr.0.98 |
| 50 | Fr.0.07020 | Fr.3.51 |
| 100 | Fr.0.06160 | Fr.6.16 |
| 500 | Fr.0.04724 | Fr.23.62 |
| 1,000 | Fr.0.04282 | Fr.42.82 |
| 2,500 | Fr.0.03816 | Fr.95.40 |
| 5,000 | Fr.0.03536 | Fr.176.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.02972 | Fr.1,486.00 |
| 100,000 | Fr.0.02849 | Fr.2,849.00 |
| 150,000 | Fr.0.02787 | Fr.4,180.50 |
| 250,000 | Fr.0.02719 | Fr.6,797.50 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

