C1005X5R1H473M050BB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 37,128
Unit Price: Fr.0.08000
Datasheet

Upgrade


TDK Corporation
In Stock: 102,676
Unit Price: Fr.0.08000
Datasheet

Upgrade


TDK Corporation
In Stock: 28,147
Unit Price: Fr.0.08000
Datasheet

Similar


TDK Corporation
In Stock: 13,235
Unit Price: Fr.0.08000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005X5R1H473M050BB

DigiKey Part Number
445-7383-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X5R1H473M050BB
Description
CAP CER 0.047UF 50V X5R 0402
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1H473M050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes