

C1005X6S0G225M050BC | |
|---|---|
DigiKey Part Number | 445-5004-2-ND - Tape & Reel (TR) 445-5004-1-ND - Cut Tape (CT) 445-5004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0G225M050BC |
Description | CAP CER 2.2UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0G225M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.08800 | Fr.0.88 |
| 50 | Fr.0.06240 | Fr.3.12 |
| 100 | Fr.0.05460 | Fr.5.46 |
| 500 | Fr.0.04162 | Fr.20.81 |
| 1,000 | Fr.0.03762 | Fr.37.62 |
| 2,500 | Fr.0.03340 | Fr.83.50 |
| 5,000 | Fr.0.03086 | Fr.154.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02935 | Fr.293.50 |
| 20,000 | Fr.0.02760 | Fr.552.00 |
| 30,000 | Fr.0.02672 | Fr.801.60 |
| 50,000 | Fr.0.02575 | Fr.1,287.50 |
| 70,000 | Fr.0.02518 | Fr.1,762.60 |
| 100,000 | Fr.0.02463 | Fr.2,463.00 |
| 120,000 | Fr.0.02437 | Fr.2,924.40 |
| 240,000 | Fr.0.02350 | Fr.5,640.00 |
| 250,000 | Fr.0.02345 | Fr.5,862.50 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

