

C1005X7S0J474M050BB | |
|---|---|
DigiKey Part Number  | 445-8012-2-ND - Tape & Reel (TR) 445-8012-1-ND - Cut Tape (CT) 445-8012-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1005X7S0J474M050BB  | 
Description  | CAP CER 0.47UF 6.3V X7S 0402  | 
Customer Reference  | |
Detailed Description  | 0.47 µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1005X7S0J474M050BB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 | 
| 10 | Fr.0.04600 | Fr.0.46 | 
| 50 | Fr.0.03240 | Fr.1.62 | 
| 100 | Fr.0.02790 | Fr.2.79 | 
| 500 | Fr.0.02052 | Fr.10.26 | 
| 1,000 | Fr.0.01827 | Fr.18.27 | 
| 2,500 | Fr.0.01589 | Fr.39.73 | 
| 5,000 | Fr.0.01446 | Fr.72.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.01355 | Fr.135.50 | 
| 20,000 | Fr.0.01256 | Fr.251.20 | 
| 30,000 | Fr.0.01207 | Fr.362.10 | 
| 50,000 | Fr.0.01152 | Fr.576.00 | 
| 70,000 | Fr.0.01120 | Fr.784.00 | 
| 100,000 | Fr.0.01089 | Fr.1,089.00 | 
| 120,000 | Fr.0.01075 | Fr.1,290.00 | 
| 240,000 | Fr.0.01026 | Fr.2,462.40 | 
| 250,000 | Fr.0.01023 | Fr.2,557.50 | 
| Unit Price without VAT: | Fr.0.09000 | 
|---|---|
| Unit Price with VAT: | Fr.0.09729 | 

