

C1608X6S1A155K080AB | |
|---|---|
DigiKey Part Number | 445-14203-2-ND - Tape & Reel (TR) 445-14203-1-ND - Cut Tape (CT) 445-14203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1A155K080AB |
Description | CAP CER 1.5UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1A155K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10500 | Fr.1.05 |
| 100 | Fr.0.06620 | Fr.6.62 |
| 1,000 | Fr.0.04615 | Fr.46.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03753 | Fr.150.12 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

