

C1608X6S1A155K080AB | |
|---|---|
DigiKey Part Number  | 445-14203-2-ND - Tape & Reel (TR) 445-14203-1-ND - Cut Tape (CT) 445-14203-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1608X6S1A155K080AB  | 
Description  | CAP CER 1.5UF 10V X6S 0603  | 
Customer Reference  | |
Detailed Description  | 1.5 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1608X6S1A155K080AB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.10500 | Fr.1.05 | 
| 100 | Fr.0.06620 | Fr.6.62 | 
| 1,000 | Fr.0.04615 | Fr.46.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.03753 | Fr.150.12 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 

