C2012C0G1H392J/0.85 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 7,322
Unit Price: Fr.0.22000

Upgrade


TDK Corporation
In Stock: 85,544
Unit Price: Fr.0.16000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,225
Unit Price: Fr.0.20000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: Fr.0.24000

Upgrade


TDK Corporation
In Stock: 365
Unit Price: Fr.0.33000

Upgrade


TDK Corporation
In Stock: 2,811
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 16,768
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 13,179
Unit Price: Fr.0.15000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.32362
Datasheet

Direct


KEMET
In Stock: 5,691
Unit Price: Fr.0.45000
Datasheet

Direct


YAGEO
In Stock: 3,785
Unit Price: Fr.0.30000
Datasheet

Direct


Murata Electronics
In Stock: 28,845
Unit Price: Fr.0.11000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.99568
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.51555
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012C0G1H392J/0.85

DigiKey Part Number
445-2683-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012C0G1H392J/0.85
Description
CAP CER 3900PF 50V C0G 0805
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H392J/0.85 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes