
C2012NP02W151J060AA | |
---|---|
DigiKey Part Number | 445-172503-2-ND - Tape & Reel (TR) 445-172503-1-ND - Cut Tape (CT) 445-172503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02W151J060AA |
Description | CAP CER 150PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
EDA/CAD Models | C2012NP02W151J060AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.31000 | Fr.0.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.06927 | Fr.277.08 |
Unit Price without VAT: | Fr.0.31000 |
---|---|
Unit Price with VAT: | Fr.0.33511 |