C3216C0G1H103J/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 34,467
Unit Price: Fr.0.30000
Datasheet

Direct


TDK Corporation
In Stock: 2,428
Unit Price: Fr.0.33000

Upgrade


TDK Corporation
In Stock: 8,911
Unit Price: Fr.0.34000
Datasheet

Upgrade


TDK Corporation
In Stock: 461
Unit Price: Fr.0.44000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.51000
Datasheet

Direct


Vishay Vitramon
In Stock: 1,427
Unit Price: Fr.0.51000
Datasheet

Upgrade


KEMET
In Stock: 13,238
Unit Price: Fr.1.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.35415
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.38877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.56637
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.18701
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,189
Unit Price: Fr.0.69000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10,897
Unit Price: Fr.0.60000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C3216C0G1H103J/10

DigiKey Part Number
C3216C0G1H103J/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216C0G1H103J/10
Description
CAP CER 10000PF 50V C0G 1206
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H103J/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes