C3216X7T2J473K160DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R1E476M160DC

DigiKey Part Number
445-C3216X5R1E476M160DCTR-ND - Tape & Reel (TR)
445-C3216X5R1E476M160DCCT-ND - Cut Tape (CT)
445-C3216X5R1E476M160DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1E476M160DC
Description
COMMERCIAL GRADE,1206,X5R,25V,47
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,059
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.90000Fr.0.90
10Fr.0.58300Fr.5.83
50Fr.0.45760Fr.22.88
100Fr.0.41870Fr.41.87
500Fr.0.35306Fr.176.53
1,000Fr.0.33275Fr.332.75
2,500Fr.0.31132Fr.778.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.29679Fr.2,374.32
16,000Fr.0.28727Fr.4,596.32
24,000Fr.0.28250Fr.6,780.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.90000
Unit Price with VAT:Fr.0.97290