C3216X5R2J333M160AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 744,990
Unit Price: Fr.0.26000
Datasheet

Upgrade


TDK Corporation
In Stock: 47,419
Unit Price: Fr.0.26000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,165
Unit Price: Fr.0.26000
Datasheet

Direct


KEMET
In Stock: 26,016
Unit Price: Fr.0.28000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.21969
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.20728
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.20728
Datasheet

Upgrade


KEMET
In Stock: 1,849
Unit Price: Fr.0.86000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C3216X5R2J333M160AA

DigiKey Part Number
445-14740-2-ND - Tape & Reel (TR)
445-14740-1-ND - Cut Tape (CT)
445-14740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2J333M160AA
Description
CAP CER 0.033UF 630V X5R 1206
Customer Reference
Detailed Description
0.033 µF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2J333M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.15800Fr.1.58
50Fr.0.11560Fr.5.78
100Fr.0.10270Fr.10.27
500Fr.0.08090Fr.40.45
1,000Fr.0.07417Fr.74.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.07000Fr.140.00
4,000Fr.0.06536Fr.261.44
6,000Fr.0.06303Fr.378.18
10,000Fr.0.06046Fr.604.60
14,000Fr.0.05895Fr.825.30
20,000Fr.0.05750Fr.1,150.00
24,000Fr.0.05681Fr.1,363.44
48,000Fr.0.05450Fr.2,616.00
50,000Fr.0.05438Fr.2,719.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106