

C3216X6S1C106M085AC | |
---|---|
DigiKey Part Number | 445-14761-2-ND - Tape & Reel (TR) 445-14761-1-ND - Cut Tape (CT) 445-14761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1C106M085AC |
Description | CAP CER 10UF 16V X6S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1C106M085AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.41000 | Fr.0.41 |
10 | Fr.0.24600 | Fr.2.46 |
50 | Fr.0.18500 | Fr.9.25 |
100 | Fr.0.16600 | Fr.16.60 |
500 | Fr.0.13396 | Fr.66.98 |
1,000 | Fr.0.12406 | Fr.124.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.11142 | Fr.445.68 |
Unit Price without VAT: | Fr.0.41000 |
---|---|
Unit Price with VAT: | Fr.0.44321 |