

C3216X7R2A105M160AA | |
---|---|
DigiKey Part Number | 445-4468-2-ND - Tape & Reel (TR) 445-4468-1-ND - Cut Tape (CT) 445-4468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A105M160AA |
Description | CAP CER 1UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A105M160AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.33000 | Fr.0.33 |
10 | Fr.0.19800 | Fr.1.98 |
50 | Fr.0.14660 | Fr.7.33 |
100 | Fr.0.13090 | Fr.13.09 |
500 | Fr.0.10436 | Fr.52.18 |
1,000 | Fr.0.09619 | Fr.96.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.08287 | Fr.165.74 |
4,000 | Fr.0.07292 | Fr.291.68 |
6,000 | Fr.0.07049 | Fr.422.94 |
10,000 | Fr.0.06802 | Fr.680.20 |
14,000 | Fr.0.06738 | Fr.943.32 |
20,000 | Fr.0.06716 | Fr.1,343.20 |
24,000 | Fr.0.06663 | Fr.1,599.12 |
48,000 | Fr.0.06626 | Fr.3,180.48 |
Unit Price without VAT: | Fr.0.33000 |
---|---|
Unit Price with VAT: | Fr.0.35673 |