

C3216X7R2J153M130AA | |
---|---|
DigiKey Part Number | 445-4489-2-ND - Tape & Reel (TR) 445-4489-1-ND - Cut Tape (CT) 445-4489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J153M130AA |
Description | CAP CER 0.015UF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J153M130AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.24000 | Fr.0.24 |
10 | Fr.0.13900 | Fr.1.39 |
50 | Fr.0.10160 | Fr.5.08 |
100 | Fr.0.08990 | Fr.8.99 |
500 | Fr.0.07030 | Fr.35.15 |
1,000 | Fr.0.06426 | Fr.64.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.06049 | Fr.120.98 |
4,000 | Fr.0.05632 | Fr.225.28 |
6,000 | Fr.0.05424 | Fr.325.44 |
10,000 | Fr.0.05192 | Fr.519.20 |
14,000 | Fr.0.05057 | Fr.707.98 |
20,000 | Fr.0.04928 | Fr.985.60 |
24,000 | Fr.0.04866 | Fr.1,167.84 |
48,000 | Fr.0.04659 | Fr.2,236.32 |
50,000 | Fr.0.04648 | Fr.2,324.00 |
Unit Price without VAT: | Fr.0.24000 |
---|---|
Unit Price with VAT: | Fr.0.25944 |