C3225X5R2E154K200AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 1,997
Unit Price: Fr.0.36000
Datasheet

Similar


TDK Corporation
In Stock: 12,816
Unit Price: Fr.0.57000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.53357
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.36850
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.28909
Datasheet

Upgrade


KEMET
In Stock: 6,717
Unit Price: Fr.0.42000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.48000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)

C3225X5R2E154K200AA

DigiKey Part Number
445-14912-2-ND - Tape & Reel (TR)
445-14912-1-ND - Cut Tape (CT)
445-14912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R2E154K200AA
Description
CAP CER 0.15UF 250V X5R 1210
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R2E154K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.40000Fr.0.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.12054Fr.120.54
Manufacturers Standard Package
Unit Price without VAT:Fr.0.40000
Unit Price with VAT:Fr.0.43240