C3225X7R1H225M/2.50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 171
Unit Price: Fr.0.43000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,377
Unit Price: Fr.0.43000
Datasheet

Upgrade


TDK Corporation
In Stock: 42,643
Unit Price: Fr.0.37000
Datasheet

Upgrade


TDK Corporation
In Stock: 146,066
Unit Price: Fr.0.57000
Datasheet

Upgrade


TDK Corporation
In Stock: 31,915
Unit Price: Fr.0.56000
Datasheet

Upgrade


TDK Corporation
In Stock: 126,408
Unit Price: Fr.0.50000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.41820
Datasheet

Direct


KEMET
In Stock: 2,480
Unit Price: Fr.0.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 69,322
Unit Price: Fr.0.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,114
Unit Price: Fr.1.08000
Datasheet

Upgrade


Knowles Novacap
In Stock: 2,476
Unit Price: Fr.5.05000
Datasheet

Upgrade


Knowles Novacap
In Stock: 10,527
Unit Price: Fr.4.26000
Datasheet

Upgrade


KEMET
In Stock: 111,062
Unit Price: Fr.0.54000
Datasheet

Upgrade


KEMET
In Stock: 24,114
Unit Price: Fr.0.45000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)

C3225X7R1H225M/2.50

DigiKey Part Number
445-3935-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3225X7R1H225M/2.50
Description
CAP CER 2.2UF 50V X7R 1210
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1H225M/2.50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes