

C4520X7R3D102M130KE | |
|---|---|
DigiKey Part Number | 445-14959-2-ND - Tape & Reel (TR) 445-14959-1-ND - Cut Tape (CT) 445-14959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4520X7R3D102M130KE |
Description | CAP CER 1000PF 2KV X7R 1808 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520X7R3D102M130KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.77000 | Fr.0.77 |
| 10 | Fr.0.49000 | Fr.4.90 |
| 50 | Fr.0.38040 | Fr.19.02 |
| 100 | Fr.0.34690 | Fr.34.69 |
| 500 | Fr.0.29002 | Fr.145.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.27789 | Fr.277.89 |
| 2,000 | Fr.0.26313 | Fr.526.26 |
| 3,000 | Fr.0.25574 | Fr.767.22 |
| 5,000 | Fr.0.24755 | Fr.1,237.75 |
| 7,000 | Fr.0.24276 | Fr.1,699.32 |
| 10,000 | Fr.0.23815 | Fr.2,381.50 |
| 12,000 | Fr.0.23597 | Fr.2,831.64 |
| 24,000 | Fr.0.22861 | Fr.5,486.64 |
| 25,000 | Fr.0.22822 | Fr.5,705.50 |
| Unit Price without VAT: | Fr.0.77000 |
|---|---|
| Unit Price with VAT: | Fr.0.83237 |




