

C4520X7R3D471M130KA | |
|---|---|
DigiKey Part Number | 445-14960-2-ND - Tape & Reel (TR) 445-14960-1-ND - Cut Tape (CT) 445-14960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4520X7R3D471M130KA |
Description | CAP CER 470PF 2KV X7R 1808 |
Customer Reference | |
Detailed Description | 470 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520X7R3D471M130KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 |
| 10 | Fr.0.33000 | Fr.3.30 |
| 50 | Fr.0.26760 | Fr.13.38 |
| 100 | Fr.0.23180 | Fr.23.18 |
| 500 | Fr.0.21474 | Fr.107.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.17669 | Fr.176.69 |
| 2,000 | Fr.0.15840 | Fr.316.80 |
| 3,000 | Fr.0.15682 | Fr.470.46 |
| 5,000 | Fr.0.15487 | Fr.774.35 |
| 7,000 | Fr.0.15142 | Fr.1,059.94 |
| 10,000 | Fr.0.14811 | Fr.1,481.10 |
| 12,000 | Fr.0.14441 | Fr.1,732.92 |
| 24,000 | Fr.0.14125 | Fr.3,390.00 |
| 25,000 | Fr.0.14097 | Fr.3,524.25 |
| Unit Price without VAT: | Fr.0.53000 |
|---|---|
| Unit Price with VAT: | Fr.0.57293 |

