C4532X5R1E226M250KA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C4532X5R1E226M250KA

C4532X7R1E156M250KC

DigiKey Part Number
445-13441-2-ND - Tape & Reel (TR)
445-13441-1-ND - Cut Tape (CT)
445-13441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R1E156M250KC
Description
CAP CER 15UF 25V X7R 1812
Customer Reference
Detailed Description
15 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R1E156M250KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,615
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.95000Fr.0.95
10Fr.0.54300Fr.5.43
50Fr.0.48320Fr.24.16
100Fr.0.44690Fr.44.69
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.38552Fr.192.76
1,000Fr.0.36376Fr.363.76
1,500Fr.0.35287Fr.529.31
2,500Fr.0.33934Fr.848.35
3,500Fr.0.33287Fr.1,165.05
5,000Fr.0.32645Fr.1,632.25
6,000Fr.0.32372Fr.1,942.32
12,000Fr.0.31288Fr.3,754.56
12,500Fr.0.31230Fr.3,903.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.95000
Unit Price with VAT:Fr.1.02695