

C4532X7R1E156M250KC | |
|---|---|
DigiKey Part Number | 445-13441-2-ND - Tape & Reel (TR) 445-13441-1-ND - Cut Tape (CT) 445-13441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1E156M250KC |
Description | CAP CER 15UF 25V X7R 1812 |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1E156M250KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.95000 | Fr.0.95 |
| 10 | Fr.0.54300 | Fr.5.43 |
| 50 | Fr.0.48320 | Fr.24.16 |
| 100 | Fr.0.44690 | Fr.44.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.38552 | Fr.192.76 |
| 1,000 | Fr.0.36376 | Fr.363.76 |
| 1,500 | Fr.0.35287 | Fr.529.31 |
| 2,500 | Fr.0.33934 | Fr.848.35 |
| 3,500 | Fr.0.33287 | Fr.1,165.05 |
| 5,000 | Fr.0.32645 | Fr.1,632.25 |
| 6,000 | Fr.0.32372 | Fr.1,942.32 |
| 12,000 | Fr.0.31288 | Fr.3,754.56 |
| 12,500 | Fr.0.31230 | Fr.3,903.75 |
| Unit Price without VAT: | Fr.0.95000 |
|---|---|
| Unit Price with VAT: | Fr.1.02695 |

