C5750CH2E154J230KN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C5750CH2E154J230KN

C5750X7R2A155M230KA

DigiKey Part Number
445-4522-2-ND - Tape & Reel (TR)
445-4522-1-ND - Cut Tape (CT)
445-4522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2A155M230KA
Description
CAP CER 1.5UF 100V X7R 2220
Customer Reference
Detailed Description
1.5 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2A155M230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,609
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.28000Fr.1.28
10Fr.0.84800Fr.8.48
50Fr.0.67800Fr.33.90
100Fr.0.62540Fr.62.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.45616Fr.228.08
1,000Fr.0.43280Fr.432.80
1,500Fr.0.42109Fr.631.63
2,500Fr.0.40813Fr.1,020.32
3,500Fr.0.40055Fr.1,401.92
5,000Fr.0.40000Fr.2,000.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.28000
Unit Price with VAT:Fr.1.38368