

C5750X7R2A475K230KA | |
|---|---|
DigiKey Part Number | 445-4526-2-ND - Tape & Reel (TR) 445-4526-1-ND - Cut Tape (CT) 445-4526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A475K230KA |
Description | CAP CER 4.7UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A475K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.74000 | Fr.1.74 |
| 10 | Fr.1.10100 | Fr.11.01 |
| 50 | Fr.0.95720 | Fr.47.86 |
| 100 | Fr.0.88900 | Fr.88.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.75484 | Fr.377.42 |
| 1,000 | Fr.0.72009 | Fr.720.09 |
| 1,500 | Fr.0.71724 | Fr.1,075.86 |
| 2,500 | Fr.0.71398 | Fr.1,784.95 |
| 3,500 | Fr.0.70251 | Fr.2,458.78 |
| 5,000 | Fr.0.69113 | Fr.3,455.65 |
| 6,000 | Fr.0.68574 | Fr.4,114.44 |
| Unit Price without VAT: | Fr.1.74000 |
|---|---|
| Unit Price with VAT: | Fr.1.88094 |



