C5750X7T2J334M200KC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 180
Unit Price: Fr.2.26000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 82
Unit Price: Fr.2.43000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.56008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.19252
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.15612
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750X7T2J334M200KC

DigiKey Part Number
445-13419-2-ND - Tape & Reel (TR)
445-13419-1-ND - Cut Tape (CT)
445-13419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7T2J334M200KC
Description
CAP CER 0.33UF 630V X7T 2220
Customer Reference
Detailed Description
0.33 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7T2J334M200KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.26000Fr.2.26
10Fr.1.56900Fr.15.69
50Fr.1.29240Fr.64.62
100Fr.1.20720Fr.120.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.08410Fr.542.05
1,000Fr.1.03850Fr.1,038.50
1,500Fr.1.01567Fr.1,523.51
2,500Fr.0.99034Fr.2,475.85
3,500Fr.0.97554Fr.3,414.39
5,000Fr.0.96130Fr.4,806.50
6,000Fr.0.95455Fr.5,727.30
Manufacturers Standard Package
Unit Price without VAT:Fr.2.26000
Unit Price with VAT:Fr.2.44306