CGA Series 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0402 (1005 Metric)

CGA2B3X7S1A474M050BB

DigiKey Part Number
445-16101-2-ND - Tape & Reel (TR)
445-16101-1-ND - Cut Tape (CT)
445-16101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7S1A474M050BB
Description
CAP CER 0.47UF 10V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7S1A474M050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,627
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10600Fr.1.06
50Fr.0.07600Fr.3.80
100Fr.0.06690Fr.6.69
500Fr.0.04598Fr.22.99
1,000Fr.0.04365Fr.43.65
2,500Fr.0.04130Fr.103.25
5,000Fr.0.03875Fr.193.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03469Fr.346.90
20,000Fr.0.03443Fr.688.60
30,000Fr.0.03389Fr.1,016.70
50,000Fr.0.03274Fr.1,637.00
70,000Fr.0.03207Fr.2,244.90
100,000Fr.0.03166Fr.3,166.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458