

CGA2B3X7S2A152M050BB | |
---|---|
DigiKey Part Number | 445-12288-2-ND - Tape & Reel (TR) 445-12288-1-ND - Cut Tape (CT) 445-12288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7S2A152M050BB |
Description | CAP CER 1500PF 100V X7S 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7S2A152M050BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00966 | Fr.96.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03800 | Fr.0.38 |
100 | Fr.0.02220 | Fr.2.22 |
1,000 | Fr.0.01427 | Fr.14.27 |
2,500 | Fr.0.01232 | Fr.30.80 |
5,000 | Fr.0.01115 | Fr.55.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03800 | Fr.0.38 |
100 | Fr.0.02260 | Fr.2.26 |
1,000 | Fr.0.01455 | Fr.14.55 |
2,500 | Fr.0.01257 | Fr.31.43 |
5,000 | Fr.0.01137 | Fr.56.85 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |