CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G1H102J080AD

DigiKey Part Number
445-8841-2-ND - Tape & Reel (TR)
445-8841-1-ND - Cut Tape (CT)
445-8841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H102J080AD
Description
CAP CER 1000PF 50V 0603 EPOXY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H102J080AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,215
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10300Fr.1.03
50Fr.0.07380Fr.3.69
100Fr.0.06490Fr.6.49
500Fr.0.04986Fr.24.93
1,000Fr.0.04525Fr.45.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03764Fr.150.56
8,000Fr.0.03562Fr.284.96
12,000Fr.0.03462Fr.415.44
20,000Fr.0.03372Fr.674.40
28,000Fr.0.03287Fr.920.36
40,000Fr.0.03205Fr.1,282.00
48,000Fr.0.03167Fr.1,520.16
96,000Fr.0.03087Fr.2,963.52
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458