

CGA3E2C0G1H152J080AA | |
|---|---|
DigiKey Part Number | 445-5654-2-ND - Tape & Reel (TR) 445-5654-1-ND - Cut Tape (CT) 445-5654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H152J080AA |
Description | CAP CER 1500PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H152J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07300 | Fr.0.73 |
| 50 | Fr.0.05140 | Fr.2.57 |
| 100 | Fr.0.04470 | Fr.4.47 |
| 500 | Fr.0.03374 | Fr.16.87 |
| 1,000 | Fr.0.03035 | Fr.30.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02580 | Fr.103.20 |
| 8,000 | Fr.0.02135 | Fr.170.80 |
| 12,000 | Fr.0.02040 | Fr.244.80 |
| 20,000 | Fr.0.02027 | Fr.405.40 |
| 28,000 | Fr.0.01936 | Fr.542.08 |
| 40,000 | Fr.0.01929 | Fr.771.60 |
| 48,000 | Fr.0.01925 | Fr.924.00 |
| 96,000 | Fr.0.01913 | Fr.1,836.48 |
| 100,000 | Fr.0.01913 | Fr.1,913.00 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

