CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0603 (1608 Metric)

CGA3E2X5R1A684K080AA

DigiKey Part Number
445-12438-2-ND - Tape & Reel (TR)
445-12438-1-ND - Cut Tape (CT)
445-12438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1A684K080AA
Description
CAP CER 0.68UF 10V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1A684K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,204
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06500Fr.0.65
50Fr.0.04520Fr.2.26
100Fr.0.03940Fr.3.94
500Fr.0.03180Fr.15.90
1,000Fr.0.02645Fr.26.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01987Fr.79.48
8,000Fr.0.01882Fr.150.56
12,000Fr.0.01788Fr.214.56
20,000Fr.0.01776Fr.355.20
28,000Fr.0.01686Fr.472.08
40,000Fr.0.01680Fr.672.00
48,000Fr.0.01677Fr.804.96
96,000Fr.0.01661Fr.1,594.56
100,000Fr.0.01657Fr.1,657.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891