CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0603 (1608 Metric)

CGA3E2X5R1E224M080AA

DigiKey Part Number
445-12465-2-ND - Tape & Reel (TR)
445-12465-1-ND - Cut Tape (CT)
445-12465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1E224M080AA
Description
CAP CER 0.22UF 25V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1E224M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,820
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04400Fr.0.44
50Fr.0.03020Fr.1.51
100Fr.0.02610Fr.2.61
500Fr.0.02072Fr.10.36
1,000Fr.0.01702Fr.17.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01220Fr.48.80
8,000Fr.0.01121Fr.89.68
12,000Fr.0.01114Fr.133.68
20,000Fr.0.01106Fr.221.20
28,000Fr.0.01018Fr.285.04
40,000Fr.0.01013Fr.405.20
48,000Fr.0.01011Fr.485.28
96,000Fr.0.01004Fr.963.84
100,000Fr.0.01004Fr.1,004.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648