CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0603 (1608 Metric)
cut-tape-render

CGA3E2X7R1E104K080AA

DigiKey Part Number
445-5667-2-ND - Tape & Reel (TR)
445-5667-1-ND - Cut Tape (CT)
445-5667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R1E104K080AA
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X7R1E104K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574,757
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03100Fr.0.31
50Fr.0.02100Fr.1.05
100Fr.0.01800Fr.1.80
500Fr.0.01294Fr.6.47
1,000Fr.0.01140Fr.11.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.00618Fr.24.72
8,000Fr.0.00524Fr.41.92
12,000Fr.0.00521Fr.62.52
20,000Fr.0.00516Fr.103.20
28,000Fr.0.00514Fr.143.92
40,000Fr.0.00511Fr.204.40
48,000Fr.0.00510Fr.244.80
96,000Fr.0.00506Fr.485.76
100,000Fr.0.00505Fr.505.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648