

CGA3E3X5R0J335M080AB | |
|---|---|
DigiKey Part Number | 445-12524-2-ND - Tape & Reel (TR) 445-12524-1-ND - Cut Tape (CT) 445-12524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R0J335M080AB |
Description | CAP CER 3.3UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R0J335M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.11800 | Fr.1.18 |
| 50 | Fr.0.08460 | Fr.4.23 |
| 100 | Fr.0.07470 | Fr.7.47 |
| 500 | Fr.0.05788 | Fr.28.94 |
| 1,000 | Fr.0.05268 | Fr.52.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04186 | Fr.167.44 |
| 8,000 | Fr.0.03981 | Fr.318.48 |
| 12,000 | Fr.0.03879 | Fr.465.48 |
| 20,000 | Fr.0.03858 | Fr.771.60 |
| 28,000 | Fr.0.03763 | Fr.1,053.64 |
| 40,000 | Fr.0.03750 | Fr.1,500.00 |
| 48,000 | Fr.0.03744 | Fr.1,797.12 |
| 96,000 | Fr.0.03598 | Fr.3,454.08 |
| 100,000 | Fr.0.03590 | Fr.3,590.00 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

