

CGA4J2NP02A392J125AA | |
---|---|
DigiKey Part Number | 445-12624-2-ND - Tape & Reel (TR) 445-12624-1-ND - Cut Tape (CT) 445-12624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2NP02A392J125AA |
Description | CAP CER 3900PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2NP02A392J125AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.24000 | Fr.0.24 |
10 | Fr.0.14100 | Fr.1.41 |
50 | Fr.0.10260 | Fr.5.13 |
100 | Fr.0.09080 | Fr.9.08 |
500 | Fr.0.07108 | Fr.35.54 |
1,000 | Fr.0.06498 | Fr.64.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.06117 | Fr.122.34 |
4,000 | Fr.0.05697 | Fr.227.88 |
6,000 | Fr.0.05487 | Fr.329.22 |
10,000 | Fr.0.05254 | Fr.525.40 |
14,000 | Fr.0.05118 | Fr.716.52 |
20,000 | Fr.0.04987 | Fr.997.40 |
24,000 | Fr.0.04924 | Fr.1,181.76 |
48,000 | Fr.0.04715 | Fr.2,263.20 |
50,000 | Fr.0.04704 | Fr.2,352.00 |
Unit Price without VAT: | Fr.0.24000 |
---|---|
Unit Price with VAT: | Fr.0.25944 |