CGA4J2NP02A392J125AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK Corporation
In Stock: 3,900
Unit Price: Fr.0.19000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,150
Unit Price: Fr.0.23000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: Fr.0.44000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,000
Unit Price: Fr.0.29000
Datasheet

Upgrade


TDK Corporation
In Stock: 861
Unit Price: Fr.0.39000
Datasheet

Upgrade


KEMET
In Stock: 4,922
Unit Price: Fr.0.22000
Datasheet
CGA Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0805 (2012 Metric)

CGA4J2NP02A392J125AA

DigiKey Part Number
445-12624-2-ND - Tape & Reel (TR)
445-12624-1-ND - Cut Tape (CT)
445-12624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2NP02A392J125AA
Description
CAP CER 3900PF 100V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2NP02A392J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.14100Fr.1.41
50Fr.0.10260Fr.5.13
100Fr.0.09080Fr.9.08
500Fr.0.07108Fr.35.54
1,000Fr.0.06498Fr.64.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.06117Fr.122.34
4,000Fr.0.05697Fr.227.88
6,000Fr.0.05487Fr.329.22
10,000Fr.0.05254Fr.525.40
14,000Fr.0.05118Fr.716.52
20,000Fr.0.04987Fr.997.40
24,000Fr.0.04924Fr.1,181.76
48,000Fr.0.04715Fr.2,263.20
50,000Fr.0.04704Fr.2,352.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944