Upgrade


CGA5H2X8R1E684K115AA | |
|---|---|
DigiKey Part Number | 445-5913-2-ND - Tape & Reel (TR) 445-5913-1-ND - Cut Tape (CT) 445-5913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X8R1E684K115AA |
Description | CAP CER 0.68UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X8R1E684K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20200 | Fr.2.02 |
| 50 | Fr.0.15040 | Fr.7.52 |
| 100 | Fr.0.13430 | Fr.13.43 |
| 500 | Fr.0.10724 | Fr.53.62 |
| 1,000 | Fr.0.09890 | Fr.98.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.09386 | Fr.187.72 |
| 4,000 | Fr.0.08809 | Fr.352.36 |
| 6,000 | Fr.0.08520 | Fr.511.20 |
| 10,000 | Fr.0.08200 | Fr.820.00 |
| 14,000 | Fr.0.08013 | Fr.1,121.82 |
| 20,000 | Fr.0.07833 | Fr.1,566.60 |
| 24,000 | Fr.0.07748 | Fr.1,859.52 |
| 48,000 | Fr.0.07461 | Fr.3,581.28 |
| 50,000 | Fr.0.07445 | Fr.3,722.50 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |


