

CGA5L3X8R1H105M160AB | |
|---|---|
DigiKey Part Number | 445-13001-2-ND - Tape & Reel (TR) 445-13001-1-ND - Cut Tape (CT) 445-13001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1H105M160AB |
Description | CAP CER 1UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1H105M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.56000 | Fr.0.56 |
| 10 | Fr.0.35000 | Fr.3.50 |
| 50 | Fr.0.26780 | Fr.13.39 |
| 100 | Fr.0.24230 | Fr.24.23 |
| 500 | Fr.0.21474 | Fr.107.37 |
| 1,000 | Fr.0.18588 | Fr.185.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.17842 | Fr.356.84 |
| 4,000 | Fr.0.16922 | Fr.676.88 |
| 6,000 | Fr.0.16460 | Fr.987.60 |
| 10,000 | Fr.0.15950 | Fr.1,595.00 |
| 14,000 | Fr.0.15618 | Fr.2,186.52 |
| 20,000 | Fr.0.15364 | Fr.3,072.80 |
| 24,000 | Fr.0.15225 | Fr.3,654.00 |
| 48,000 | Fr.0.14769 | Fr.7,089.12 |
| 50,000 | Fr.0.14745 | Fr.7,372.50 |
| Unit Price without VAT: | Fr.0.56000 |
|---|---|
| Unit Price with VAT: | Fr.0.60536 |

