CGA Series 1812 (4532 Metric) 1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1812 (4532 Metric) 1.6

CGA8L3X7R2E154K160KA

DigiKey Part Number
445-7917-2-ND - Tape & Reel (TR)
445-7917-1-ND - Cut Tape (CT)
445-7917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8L3X7R2E154K160KA
Description
CAP CER 0.15UF 250V X7R 1812
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8L3X7R2E154K160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.55000Fr.0.55
10Fr.0.34300Fr.3.43
50Fr.0.26200Fr.13.10
100Fr.0.23690Fr.23.69
500Fr.0.19454Fr.97.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.18509Fr.185.09
2,000Fr.0.17411Fr.348.22
3,000Fr.0.16860Fr.505.80
5,000Fr.0.16251Fr.812.55
7,000Fr.0.15894Fr.1,112.58
10,000Fr.0.15552Fr.1,555.20
12,000Fr.0.15389Fr.1,846.68
24,000Fr.0.14842Fr.3,562.08
25,000Fr.0.14813Fr.3,703.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.55000
Unit Price with VAT:Fr.0.59455