

CGA8L3X7R2E154K160KA | |
|---|---|
DigiKey Part Number | 445-7917-2-ND - Tape & Reel (TR) 445-7917-1-ND - Cut Tape (CT) 445-7917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L3X7R2E154K160KA |
Description | CAP CER 0.15UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L3X7R2E154K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.34300 | Fr.3.43 |
| 50 | Fr.0.26200 | Fr.13.10 |
| 100 | Fr.0.23690 | Fr.23.69 |
| 500 | Fr.0.19454 | Fr.97.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.18509 | Fr.185.09 |
| 2,000 | Fr.0.17411 | Fr.348.22 |
| 3,000 | Fr.0.16860 | Fr.505.80 |
| 5,000 | Fr.0.16251 | Fr.812.55 |
| 7,000 | Fr.0.15894 | Fr.1,112.58 |
| 10,000 | Fr.0.15552 | Fr.1,555.20 |
| 12,000 | Fr.0.15389 | Fr.1,846.68 |
| 24,000 | Fr.0.14842 | Fr.3,562.08 |
| 25,000 | Fr.0.14813 | Fr.3,703.25 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

