
CK45-B3AD221KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3AD221KYVNACT-ND - Cut Tape (CT) 445-CK45-B3AD221KYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD221KYVNA |
Description | CAP CER 220PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD221KYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16200 | Fr.1.62 |
| 50 | Fr.0.11840 | Fr.5.92 |
| 100 | Fr.0.10530 | Fr.10.53 |
| 500 | Fr.0.08300 | Fr.41.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.07098 | Fr.70.98 |
| 2,000 | Fr.0.06347 | Fr.126.94 |
| 3,000 | Fr.0.06016 | Fr.180.48 |
| 5,000 | Fr.0.05683 | Fr.284.15 |
| 7,000 | Fr.0.05660 | Fr.396.20 |
| 10,000 | Fr.0.05638 | Fr.563.80 |
| 12,000 | Fr.0.05627 | Fr.675.24 |
| 24,000 | Fr.0.05589 | Fr.1,341.36 |
| 25,000 | Fr.0.05587 | Fr.1,396.75 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

