

CKG57NX5R1H226M500JJ | |
|---|---|
DigiKey Part Number | 445-10498-2-ND - Tape & Reel (TR) 445-10498-1-ND - Cut Tape (CT) 445-10498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX5R1H226M500JJ |
Description | CAP CER 22UF 50V X5R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX5R1H226M500JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.07000 | Fr.4.07 |
| 10 | Fr.2.94600 | Fr.29.46 |
| 50 | Fr.2.49800 | Fr.124.90 |
| 100 | Fr.2.35980 | Fr.235.98 |
| 500 | Fr.2.20320 | Fr.1,101.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.09402 | Fr.2,094.02 |
| 2,000 | Fr.2.03308 | Fr.4,066.16 |
| 3,000 | Fr.2.00254 | Fr.6,007.62 |
| Unit Price without VAT: | Fr.4.07000 |
|---|---|
| Unit Price with VAT: | Fr.4.39967 |

