
CLF12555T-100M-H | |
|---|---|
DigiKey Part Number | 445-15143-2-ND - Tape & Reel (TR) 445-15143-1-ND - Cut Tape (CT) 445-15143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-100M-H |
Description | FIXED IND 10UH 3.9A 21 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.9 A 21mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-100M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.18000 | Fr.1.18 |
| 10 | Fr.0.96600 | Fr.9.66 |
| 100 | Fr.0.79450 | Fr.79.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.70224 | Fr.351.12 |
| Unit Price without VAT: | Fr.1.18000 |
|---|---|
| Unit Price with VAT: | Fr.1.27558 |

