CLLG1AX7R1A105M085AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.06158
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.41704
Datasheet
CLLG1AX7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CLLG1AX7R

CLLG1AX7R1A105M085AC

DigiKey Part Number
445-10540-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLLG1AX7R1A105M085AC
Description
CAP CER 1UF 10V X7R 1206
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CLLG1AX7R1A105M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Multi-Terminal)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes