
FA24X7R2E102KNU06 | |
|---|---|
DigiKey Part Number | 445-174252-1-ND - Cut Tape (CT) 445-174252-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R2E102KNU06 |
Description | CAP CER 1000PF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R2E102KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.17300 | Fr.1.73 |
| 50 | Fr.0.12740 | Fr.6.37 |
| 100 | Fr.0.11260 | Fr.11.26 |
| 500 | Fr.0.08966 | Fr.44.83 |
| 1,000 | Fr.0.08238 | Fr.82.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07791 | Fr.155.82 |
| 4,000 | Fr.0.07288 | Fr.291.52 |
| 6,000 | Fr.0.06965 | Fr.417.90 |
| 10,000 | Fr.0.06470 | Fr.647.00 |
| 14,000 | Fr.0.06365 | Fr.891.10 |
| 20,000 | Fr.0.06343 | Fr.1,268.60 |
| 24,000 | Fr.0.06251 | Fr.1,500.24 |
| 48,000 | Fr.0.06113 | Fr.2,934.24 |
| 50,000 | Fr.0.06099 | Fr.3,049.50 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

