
FA24X7R2E153KNU06 | |
|---|---|
DigiKey Part Number | 445-180643-1-ND - Cut Tape (CT) 445-180643-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R2E153KNU06 |
Description | CAP CER 0.015UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R2E153KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20100 | Fr.2.01 |
| 50 | Fr.0.14900 | Fr.7.45 |
| 100 | Fr.0.13300 | Fr.13.30 |
| 500 | Fr.0.10610 | Fr.53.05 |
| 1,000 | Fr.0.09782 | Fr.97.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.09282 | Fr.185.64 |
| 4,000 | Fr.0.08710 | Fr.348.40 |
| 6,000 | Fr.0.08423 | Fr.505.38 |
| 10,000 | Fr.0.08105 | Fr.810.50 |
| 14,000 | Fr.0.07920 | Fr.1,108.80 |
| 20,000 | Fr.0.07741 | Fr.1,548.20 |
| 24,000 | Fr.0.07657 | Fr.1,837.68 |
| 48,000 | Fr.0.07372 | Fr.3,538.56 |
| 50,000 | Fr.0.07357 | Fr.3,678.50 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

