FA26X7R2J332KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: Fr.0.17972
Datasheet
FA26C0G2A153JNU00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R2J332KNU00

DigiKey Part Number
FA26X7R2J332KNU00-ND
Manufacturer
Manufacturer Product Number
FA26X7R2J332KNU00
Description
CAP CER 3300PF 630V X7R RADIAL
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7R2J332KNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
500Fr.0.13186Fr.65.93
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13186
Unit Price with VAT:Fr.0.14254