
FA28C0G1H100DNU06 | |
---|---|
DigiKey Part Number | 445-180706-1-ND - Cut Tape (CT) 445-180706-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H100DNU06 |
Description | CAP CER 10PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H100DNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.11800 | Fr.1.18 |
50 | Fr.0.08580 | Fr.4.29 |
100 | Fr.0.07570 | Fr.7.57 |
500 | Fr.0.05866 | Fr.29.33 |
1,000 | Fr.0.05342 | Fr.53.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.05009 | Fr.100.18 |
4,000 | Fr.0.04647 | Fr.185.88 |
6,000 | Fr.0.04466 | Fr.267.96 |
10,000 | Fr.0.04265 | Fr.426.50 |
14,000 | Fr.0.04148 | Fr.580.72 |
20,000 | Fr.0.04035 | Fr.807.00 |
24,000 | Fr.0.03982 | Fr.955.68 |
48,000 | Fr.0.03802 | Fr.1,824.96 |
50,000 | Fr.0.03793 | Fr.1,896.50 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |