
FG14X7R1E474KNT06 | |
---|---|
DigiKey Part Number | 445-180818-1-ND - Cut Tape (CT) 445-180818-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7R1E474KNT06 |
Description | CAP CER 0.47UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1E474KNT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.24000 | Fr.0.24 |
10 | Fr.0.14200 | Fr.1.42 |
50 | Fr.0.10400 | Fr.5.20 |
100 | Fr.0.09210 | Fr.9.21 |
500 | Fr.0.07214 | Fr.36.07 |
1,000 | Fr.0.06598 | Fr.65.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.06009 | Fr.120.18 |
4,000 | Fr.0.05615 | Fr.224.60 |
6,000 | Fr.0.05336 | Fr.320.16 |
10,000 | Fr.0.05055 | Fr.505.50 |
14,000 | Fr.0.04995 | Fr.699.30 |
20,000 | Fr.0.04978 | Fr.995.60 |
24,000 | Fr.0.04928 | Fr.1,182.72 |
48,000 | Fr.0.04795 | Fr.2,301.60 |
50,000 | Fr.0.04784 | Fr.2,392.00 |
Unit Price without VAT: | Fr.0.24000 |
---|---|
Unit Price with VAT: | Fr.0.25944 |