
FG16X7R1E225KNT06 | |
|---|---|
DigiKey Part Number | 445-173157-1-ND - Cut Tape (CT) 445-173157-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X7R1E225KNT06 |
Description | CAP CER 2.2UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R1E225KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.17600 | Fr.1.76 |
| 50 | Fr.0.12980 | Fr.6.49 |
| 100 | Fr.0.11430 | Fr.11.43 |
| 500 | Fr.0.09156 | Fr.45.78 |
| 1,000 | Fr.0.08417 | Fr.84.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07444 | Fr.148.88 |
| 4,000 | Fr.0.06957 | Fr.278.28 |
| 6,000 | Fr.0.06673 | Fr.400.38 |
| 10,000 | Fr.0.06387 | Fr.638.70 |
| 14,000 | Fr.0.06323 | Fr.885.22 |
| 20,000 | Fr.0.06302 | Fr.1,260.40 |
| 24,000 | Fr.0.06251 | Fr.1,500.24 |
| 48,000 | Fr.0.06215 | Fr.2,983.20 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

