
FG22X5R1C336MNT06 | |
|---|---|
DigiKey Part Number | 445-173315-1-ND - Cut Tape (CT) 445-173315-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X5R1C336MNT06 |
Description | CAP CER 33UF 16V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X5R1C336MNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.04000 | Fr.1.04 |
| 10 | Fr.0.68200 | Fr.6.82 |
| 50 | Fr.0.53900 | Fr.26.95 |
| 100 | Fr.0.49500 | Fr.49.50 |
| 500 | Fr.0.42044 | Fr.210.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.40534 | Fr.405.34 |
| 2,000 | Fr.0.38599 | Fr.771.98 |
| 3,000 | Fr.0.37630 | Fr.1,128.90 |
| 5,000 | Fr.0.36556 | Fr.1,827.80 |
| 7,000 | Fr.0.35928 | Fr.2,514.96 |
| 10,000 | Fr.0.35324 | Fr.3,532.40 |
| 12,000 | Fr.0.35037 | Fr.4,204.44 |
| Unit Price without VAT: | Fr.1.04000 |
|---|---|
| Unit Price with VAT: | Fr.1.12424 |

