
FG24C0G2E103JNT06 | |
|---|---|
DigiKey Part Number | 445-173336-1-ND - Cut Tape (CT) 445-173336-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2E103JNT06 |
Description | CAP CER 10000PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2E103JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.23800 | Fr.2.38 |
| 50 | Fr.0.17860 | Fr.8.93 |
| 100 | Fr.0.16010 | Fr.16.01 |
| 500 | Fr.0.13476 | Fr.67.38 |
| 1,000 | Fr.0.12554 | Fr.125.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.11601 | Fr.232.02 |
| 4,000 | Fr.0.10219 | Fr.408.76 |
| 6,000 | Fr.0.09840 | Fr.590.40 |
| 10,000 | Fr.0.09458 | Fr.945.80 |
| 14,000 | Fr.0.09387 | Fr.1,314.18 |
| 20,000 | Fr.0.09358 | Fr.1,871.60 |
| 24,000 | Fr.0.09303 | Fr.2,232.72 |
| 48,000 | Fr.0.09149 | Fr.4,391.52 |
| 50,000 | Fr.0.09132 | Fr.4,566.00 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

