
FG28C0G1H100DNT06 | |
---|---|
DigiKey Part Number | 445-173471-1-ND - Cut Tape (CT) 445-173471-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H100DNT06 |
Description | CAP CER 10PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H100DNT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
10 | Fr.0.09800 | Fr.0.98 |
50 | Fr.0.07040 | Fr.3.52 |
100 | Fr.0.06180 | Fr.6.18 |
500 | Fr.0.04740 | Fr.23.70 |
1,000 | Fr.0.04298 | Fr.42.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.03889 | Fr.77.78 |
4,000 | Fr.0.03596 | Fr.143.84 |
6,000 | Fr.0.03366 | Fr.201.96 |
10,000 | Fr.0.03135 | Fr.313.50 |
14,000 | Fr.0.03081 | Fr.431.34 |
20,000 | Fr.0.03069 | Fr.613.80 |
24,000 | Fr.0.03021 | Fr.725.04 |
48,000 | Fr.0.02992 | Fr.1,436.16 |
50,000 | Fr.0.02984 | Fr.1,492.00 |
Unit Price without VAT: | Fr.0.17000 |
---|---|
Unit Price with VAT: | Fr.0.18377 |